ams OSRAM 34 V Yellow LED Chip Surface SOLERIQ S15 GW KAGNB9.KM-G8-30S3
- RS Stock No.:
- 733-054
- Mfr. Part No.:
- GW KAGNB9.KM-G8-30S3
- Brand:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$20.66
(exc. GST)
$22.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.66 | - |
| 10 - 49 | $16.74 | 18% |
| 50 - 99 | $12.80 | 38% |
| 100 + | $11.36 | 45% |
*price indicative
- RS Stock No.:
- 733-054
- Mfr. Part No.:
- GW KAGNB9.KM-G8-30S3
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | White LEDs | |
| Package Type | Chip | |
| Maximum Forward Current | 2A | |
| Packaging | Tray | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 34V | |
| Lens Dimensions | 19 X 19 mm | |
| LED Luminous Flux | 4635 → 5485 lm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Colour Temperature | 3000K | |
| Series | SOLERIQ S15 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type White LEDs | ||
Package Type Chip | ||
Maximum Forward Current 2A | ||
Packaging Tray | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 34V | ||
Lens Dimensions 19 X 19 mm | ||
LED Luminous Flux 4635 → 5485 lm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Colour Temperature 3000K | ||
Series SOLERIQ S15 | ||
- COO (Country of Origin):
- CN
The ams OSRAM Firefly is a Compact and efficient LED designed for versatile lighting applications. It provides high luminous intensity with excellent colour uniformity, making it suitable for displays, indicators, and decorative lighting. With Durable construction and optimized thermal management, it ensures long-lasting performance even under demanding operating conditions.
Package Chip-on-Board
Typ. Radiation 120°
Colour temperature 2700K to 6500K
CRI 90
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001
Luminous Flux typ. 4985 lm at 3000 K, 85 °C
Luminous efficacy typ. 162 lm/W at 3000 K, 85 °C
