Kingbright 2 V Red LED 10 mm Through Hole L-813 L-813ID
- RS Stock No.:
- 590-171
- Distrelec Article No.:
- 304-37-012
- Mfr. Part No.:
- L-813ID
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.24
(exc. GST)
$3.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 580 unit(s) ready to ship
- Plus 1,670 unit(s) ready to ship from another location
- Plus 565 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.648 | $3.24 |
| 50 - 245 | $0.634 | $3.17 |
| 250 - 495 | $0.616 | $3.08 |
| 500 - 2495 | $0.602 | $3.01 |
| 2500 + | $0.588 | $2.94 |
*price indicative
- RS Stock No.:
- 590-171
- Distrelec Article No.:
- 304-37-012
- Mfr. Part No.:
- L-813ID
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 10 mm | |
| Maximum Forward Current | 160mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 100 mcd | |
| Lens Dimensions | 10 x 13.5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Series | L-813 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 10 mm | ||
Maximum Forward Current 160mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 100 mcd | ||
Lens Dimensions 10 x 13.5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Series L-813 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 10mm
The L813 family of LEDs, from Kingbright, are 10mm round through-hole LEDs. These large lamps are reliable and rugged, offering a long lifetime. The 10mm round LEDs are available in a range of colours and lens options.
Features of the 10mm round LEDs:
- 10mm diameter
- Through hole package
- Viewing angle: 40°/60°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Red LED 10 mm Through Hole L-813
- Kingbright 2.1 V Red LED 10 mm Through Hole L-813 L-813SRC-J4
- Kingbright 1.85 V Red LED 10 mm Through Hole L-813 L-813SRD-E
- Kingbright 2.5 V Red LED 10 mm Through Hole L-813 L-813SRD-C
- Kingbright 2 V Green, Red LED 10 mm Through Hole Multi-Colour LED L-819EGW
- Kingbright 2 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104ID
- Kingbright 2 V Red LED 2 mm Through Hole L-13 L-13ID
- Kingbright 2 V Red LED Rectangular Through Hole L-144 L-144IDT
