Kingbright 1.85 V Red LED 10 mm Through Hole L-813 L-813SRD-E

Unavailable
RS will no longer stock this product.
RS Stock No.:
577-768
Mfr. Part No.:
L-813SRD-E
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Maximum Forward Current

155mA

Package Type

10 mm

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

1.85V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

40 °

Lens Dimensions

13.5 x 10 mm

LED Luminosity

450 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

640nm

Lens Finish

Diffused

Lens Colour

Red

Series

L-813

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 10mm


The L813 family of LEDs, from Kingbright, are 10mm round through-hole LEDs. These large lamps are reliable and rugged, offering a long lifetime. The 10mm round LEDs are available in a range of colours and lens options.

Features of the 10mm round LEDs:

- 10mm diameter

- Through hole package

- Viewing angle: 40°/60°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy