Broadcom 2 V Red, Yellow, Green LED 3 mm (T-1) Through Hole HLMP HLMP-1700-B00A2
- RS Stock No.:
- 450-941
- Mfr. Part No.:
- HLMP-1700-B00A2
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 700 left, ready to ship from another location
- Final 8,000 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.519 | $15.19 | - |
| 500 - 990 | $1.513 | $15.13 | - |
| 1000 + | $1.492 | $14.92 | 1% |
*price indicative
- RS Stock No.:
- 450-941
- Mfr. Part No.:
- HLMP-1700-B00A2
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red, Yellow, Green | |
| Maximum Forward Current | 7mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 17.5mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Dimensions | 3.43 (Dia.) x 4.7 mm | |
| LED Luminosity | 2.1 mcd | |
| Lens Shape | Circular | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | RoHS Compliant | |
| Lens Finish | Diffused, Tinted | |
| Lens Colour | Red | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red, Yellow, Green | ||
Maximum Forward Current 7mA | ||
Package Type 3 mm (T-1) | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 17.5mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Dimensions 3.43 (Dia.) x 4.7 mm | ||
LED Luminosity 2.1 mcd | ||
Lens Shape Circular | ||
Dominant Wavelength 626nm | ||
Standards/Approvals RoHS Compliant | ||
Lens Finish Diffused, Tinted | ||
Lens Colour Red | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs in Right Angle Housing
This family of LEDs, from Avago Technologies, are available in T-1 (3mm) packages. They are low current LEDs lamps which are suitable for indicator applications.
These tinted and diffused LED lamps offer a low DC current due to their design. Suitable applications for these LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
For the A1 and A2 option, the LEDs come in a black plastic right-angle housing. Available in a variety of colour options, they are designed for use as back panel diagnostic indicators and card edge logic status indicators.
This range includes HLMP-4700, HLMP-4719, HLMP-4740 HLMP-1700, HLMP-1719 and HLMP-1790 series.
Features of the HLMP-4700/4719/4740/1700/1719/1790 LED lamps:
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- Choice of package sizes (3mm and 5mm)
- Variety of colours
- Flush mounting onto PCB
- Side stackable
PCB LED Indicators, Avago Technologies
Related links
- Broadcom 2 V Red Green LED 3 mm (T-1) Through Hole HLMP
- Broadcom 2 V Deep Red Orange Yellow, Amber LED 3 mm (T-1) Through Hole HLMP-Yxxx
- Broadcom 1.7 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1700
- Broadcom 2 V Deep Red Orange Yellow, Amber LED 3 mm (T-1) Through Hole HLMP-Yxxx HLMP-Y601-J0000
- Broadcom 1.7 V Red LED 3 mm (T-1) Through Hole HLMP
- Broadcom 2 V Yellow LED 3 mm (T-1) Through Hole HLMP
- Broadcom 2 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1401
- Broadcom 2 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3401
