ams OSRAM 240 V Yellow LED 0603 Surface SMARTLED 0603 KY EELP41.22
- RS Stock No.:
- 428-520
- Mfr. Part No.:
- KY EELP41.22
- Brand:
- ams OSRAM
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
$0.09
(exc. GST)
$0.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,883 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | $0.09 |
*price indicative
- RS Stock No.:
- 428-520
- Mfr. Part No.:
- KY EELP41.22
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 240V | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.4 mm | |
| LED Luminosity | 0.0715 cd | |
| LED Luminous Flux | 360 → 1140 mlm | |
| Standards/Approvals | JEDEC J-STD-020E, IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 | |
| Dominant Wavelength | 589nm | |
| Lens Colour | Colourless | |
| Lens Finish | Diffused | |
| Series | SMARTLED 0603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 240V | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.4 mm | ||
LED Luminosity 0.0715 cd | ||
LED Luminous Flux 360 → 1140 mlm | ||
Standards/Approvals JEDEC J-STD-020E, IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 | ||
Dominant Wavelength 589nm | ||
Lens Colour Colourless | ||
Lens Finish Diffused | ||
Series SMARTLED 0603 | ||
Automotive Standard No | ||
The ams OSRAM Smart LED 0603 is a choice for status indication any symbol backlighting in electronics. The small package size allows compact designs. The improved corrosion robustness and increased junction temperature range makes the devices suitable for professional industrial equipment and applications.
SMT package 0603 with colourless diffused resin
Chip technology InGaN on Sapphire
Corrosion Robustness Class 3B
Related links
- ams OSRAM 240 V Orange LED 0603 Surface Mount SMARTLED 0603 KO EELP41.22
- ams OSRAM 240 V Green LED 0603 Surface Mount SMARTLED 0603 KR EELP41.22
- ams OSRAM 240 V Green LED 0603 Surface Mount SMARTLED 0603 KG EELP41.22
- ams OSRAM 240 V Green LED 0603 Surface Mount SMARTLED 0603 KS EELP41.22
- ams OSRAM 240 V Green LED 0603 Surface Mount SMARTLED 0603
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED LY L29K-H1J2-26
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED LY L29K-J1K2-26
