ams OSRAM 2.9 V White LED SMT Surface KW DDLM32.EH KW DDLM32.EH-HTJQ-A434-K1M2
- RS Stock No.:
- 331-645
- Mfr. Part No.:
- KW DDLM32.EH-HTJQ-A434-K1M2
- Brand:
- ams OSRAM
Subtotal (1 tape of 10 units)*
$2.18
(exc. GST)
$2.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.218 | $2.18 |
*price indicative
- RS Stock No.:
- 331-645
- Mfr. Part No.:
- KW DDLM32.EH-HTJQ-A434-K1M2
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 250mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel 4000 pcs/PU | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 mm (Outline) | |
| LED Luminous Flux | 41.9 → 65.8 lm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006, JEDEC J-STD-020E, IEC 60068-2-43, ANSI/ESDA/JEDEC JS-001 | |
| Colour Temperature | 6500K | |
| Lens Colour | Diffused Silicone Resin | |
| Series | KW DDLM32.EH | |
| Lens Finish | Diffused Silicone Resin | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 250mA | ||
Package Type SMT | ||
Packaging Tape & Reel 4000 pcs/PU | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.9V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 mm (Outline) | ||
LED Luminous Flux 41.9 → 65.8 lm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006, JEDEC J-STD-020E, IEC 60068-2-43, ANSI/ESDA/JEDEC JS-001 | ||
Colour Temperature 6500K | ||
Lens Colour Diffused Silicone Resin | ||
Series KW DDLM32.EH | ||
Lens Finish Diffused Silicone Resin | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors SYNIOS S2222 square package color LED with just 2mm outline combines best performance with a small footprint for environments where improved corrosion robustness is needed. A centralized chip allows an easy integration into optical systems.
Package White SMT Package and Colored Diffused Silicone Resin
Chip Technology Volume Emitter on Sapphire AlInGaN
Typical Radiation 120° Lambertian Emitter
Color Temperature 2700K to 6500K
CRI Minimum 80
ESD Protection 2 kV ANSI/ESDA/JEDEC JS-001 HBM Class 2
Luminous Flux at 4000K Typical 54.5 lm
Luminous Efficiency 189 lm/W at 4000K at 100 mA
Corrosion Robustness Class 3B 40°C 90% RH 15 ppm H2S 14 Days
Applications
Ambient Lighting
Entertainment
Factory Automation
Home and Building Automation
Indoor Lighting
Projection and Display
Robotics
Transportation
Related links
- ams OSRAM 2.9 V White LED SMT Surface Mount KW DDLM32.EH KW DDLM32.EH-HTJQ-A333-K1M2
- ams OSRAM 2.9 V White LED SMT Surface Mount KW DDLM32.EH KW DDLM32.EH-HTJQ-A232-K1M2
- ams OSRAM 2.9 V White LED SMT Surface Mount KW DDLM32.EH KW DDLM32.EH-HTJQ-A131-K1M2
- ams OSRAM 2.9 V White LED SMT Surface Mount KW DDLM32.EH KW DDLM32.EH-HTJQ-A535-K1M2
- ams OSRAM 2.9 V White LED SMT Surface Mount KW DDLM32.EH KW DDLM32.EH-HSJP-A737-K1M2
- ams OSRAM 2.9 V White LED SMT Surface Mount KW DDLM32.EH KW DDLM32.EH-HSJQ-A636-K1M2
- ams OSRAM 2.9 V White LED SMT Surface Mount KW DDLM32.EH KW DDLM32.EH-HRJQ-A838-K1M2
- ams OSRAM 2.9 V Yellow LED SMT Surface Mount KY DDLM32.FY KY DDLM32.FY-HQJQ-5F5G-K1M2
