ams OSRAM 2.9 V White LED SMT Surface KW DDLM32.EH KW DDLM32.EH-HTJQ-A131-K1M2

Subtotal (1 tape of 10 units)*

$2.18

(exc. GST)

$2.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +$0.218$2.18

*price indicative

RS Stock No.:
331-640
Mfr. Part No.:
KW DDLM32.EH-HTJQ-A131-K1M2
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

250mA

Package Type

SMT

Mount Type

Surface

Packaging

Tape & Reel 4000 pcs/Reel

Number of LEDs

1

Forward Voltage

2.9V

Viewing Angle

120 °

Lens Dimensions

2 mm (Outline)

LED Luminous Flux

41.9 → 65.8 lm

Lens Shape

Square

Standards/Approvals

ANSI/ESDA/JEDEC JS-001IEC 60068-2-43JEDEC J-STD-020EIEC 62471:2006

Series

KW DDLM32.EH

Lens Finish

Diffused Silicone Resin

Colour Temperature

6500K

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors SYNIOS S2222 square package color LED with just 2mm outline combines best performance with a small footprint for environments where improved corrosion robustness is needed. A centralized chip allows an easy integration into optical systems.

Package White SMT Package and Colored Diffused Silicone Resin

Chip Technology Volume Emitter on Sapphire AlInGaN

Typical Radiation 120° Lambertian Emitter

Color Temperature 2700K to 6500K

CRI Minimum 80

ESD Protection 2 kV ANSI/ESDA/JEDEC JS-001 HBM Class 2

Luminous Flux at 4000K Typical 54.5 lm

Luminous Efficiency 189 lm/W at 4000K at 100 mA

Corrosion Robustness Class 3B 40°C 90% RH 15 ppm H2S 14 Days

Applications


Ambient Lighting

Entertainment

Factory Automation

Home and Building Automation

Indoor Lighting

Projection and Display

Robotics

Transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy