ams OSRAM 2.5 V Cyan Mid-Power LED SMT Surface P2222 KC DDLN31.13-7F6G-37-8D8F
- RS Stock No.:
- 331-066
- Mfr. Part No.:
- KC DDLN31.13-7F6G-37-8D8F
- Brand:
- ams OSRAM
Subtotal (1 tape of 10 units)*
$2.95
(exc. GST)
$3.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $0.295 | $2.95 |
*price indicative
- RS Stock No.:
- 331-066
- Mfr. Part No.:
- KC DDLN31.13-7F6G-37-8D8F
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Cyan | |
| Product Type | Mid-Power LED | |
| Package Type | SMT | |
| Maximum Forward Current | 250mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 11.2 → 22.4 lm | |
| Standards/Approvals | IEC 60286-3, (IEC 60068-2-43, IEC 62471, RoHS, ANSI/ESDA/JEDEC JS-001 | |
| Dominant Wavelength | 495nm | |
| Lens Colour | Colourless | |
| Series | P2222 | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Cyan | ||
Product Type Mid-Power LED | ||
Package Type SMT | ||
Maximum Forward Current 250mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 11.2 → 22.4 lm | ||
Standards/Approvals IEC 60286-3, (IEC 60068-2-43, IEC 62471, RoHS, ANSI/ESDA/JEDEC JS-001 | ||
Dominant Wavelength 495nm | ||
Lens Colour Colourless | ||
Series P2222 | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM SYNIOS P2222 is a high-performance mid-power LED designed for automotive signalling applications. It features a compact white SMT package with colourless clear silicone resin and utilizes a volume emitter on sapphire chip technology. Offering cyan emission and ANSI/ESDA/JEDEC JS-001 qualification with 2 kV ESD robustness, it ensures durability and reliability in demanding conditions.
Lambertian radiation pattern with a 120 degree spread
Luminous flux 11.2 to 22.4 lm
Corrosion Robustness Class 3B
AEC Q102 Qualified with RV level 1
Related links
- ams OSRAM 2.75 V Cyan Mid-Power LED SMT Surface Mount P2222 KC DDLN31.13-6H7J-37-8E8G
- ams OSRAM 2.5 V Amber LED SMT Surface Mount DURIS E 2835 GA JTLPS1.23-H2H7-23-1
- ams OSRAM 3.5 V Blue LED SMT Surface Mount KB DDLN31.13 KB DDLN31.13-5E8F-36-8E8G
- ams OSRAM 3.25 V White LED SMT Surface Mount KW DDLK31.SK KW DDLK31.SK-7F7G-3L07M0-8D8F
- ams OSRAM 3.5 V White High Power LED SMT Surface Mount KW DSLP31.CE
- ams OSRAM 3.5 V White High Power LED SMT Surface Mount KW DSLP31.CE KW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6
- ams OSRAM 2.5 V Amber High Power LED PLCC 6 Surface Mount LA G6SP.02 LA G6SP.02-7E6F-24-G3R3-140
- ams OSRAM 2.5 V Super Red High Power LED PLCC 6 Surface Mount LS G6SP.02
