Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.90
(exc. GST)
$15.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.278 | $13.90 | - |
| 500 - 950 | $0.264 | $13.20 | 5% |
| 1000 - 2450 | $0.244 | $12.20 | 12% |
| 2500 - 4950 | $0.225 | $11.25 | 19% |
| 5000 + | $0.217 | $10.85 | 21% |
*price indicative
- RS Stock No.:
- 280-117
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED | |
| LED Colour | Green, Red, Yellow | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 °, 60 | |
| Lens Dimensions | 5 mm | |
| Standards/Approvals | RoHS, REACH | |
| Dominant Wavelength | 630nm | |
| Lens Colour | White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED | ||
LED Colour Green, Red, Yellow | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 60 °, 60 | ||
Lens Dimensions 5 mm | ||
Standards/Approvals RoHS, REACH | ||
Dominant Wavelength 630nm | ||
Lens Colour White | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LED offers low power consumption, high efficiency, and is RoHS & REACH compliant. It features two integral chips for bi-colour lighting, designed for applications requiring higher brightness. This LED provides excellent reliability in bright ambient light and is ideal for use in computers, communication devices, home appliances, and industrial applications.
Low power consumption
General purpose leads
Reliable and robust
Compliance with EU REACH
RoHS compliant version
Related links
- RS PRO 2.6 V Green Yellow LED Surface Mount
- ams OSRAM 4.1 V Blue Red, Yellow LED SMT Surface Mount OSTAR
- RS PRO 2.6 V Red LED Surface Mount
- RS PRO 2.6 V Deep Red Yellow LED 3 mm Through Hole
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY
- ROHM 2.5 V Green Yellow LED SML-52 Surface Mount SML SML-522MUSWT86
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-RGY
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-SRGY
