ROHM 3.3 V Blue LED Side View Surface SML SMLA12BN8TT86

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$20.25

(exc. GST)

$22.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75$0.81$20.25-
100 - 225$0.768$19.205%
250 - 475$0.712$17.8012%
500 - 975$0.654$16.3519%
1000 +$0.63$15.7522%

*price indicative

Packaging Options:
RS Stock No.:
264-933
Mfr. Part No.:
SMLA12BN8TT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Blue

Product Type

LED

Maximum Forward Current

20mA

Package Type

Side View

Packaging

Aluminium bag

Mount Type

Surface

Forward Voltage

3.3V

Maximum Power Dissipation

66mW

Viewing Angle

140 °

LED Luminosity

56 mcd

Standards/Approvals

RoHS Compliant

Series

SML

Automotive Standard

No

The ROHM side-view blue chip LED is a small side-emitting chip LED.

EXCELED series

Side-view chip LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy