Kingbright 2.85 V Blue, Green LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1ZGC

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$11.26

(exc. GST)

$12.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.126$11.26-
100 - 240$1.07$10.704%
250 - 490$0.991$9.9111%
500 - 990$0.911$9.1119%
1000 +$0.878$8.7822%

*price indicative

Packaging Options:
RS Stock No.:
218-705
Mfr. Part No.:
KPGB-0607VBA1ZGC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Blue, Green

Maximum Forward Current

50mA

Package Type

Surface Mount

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Maximum Power Dissipation

35mW

Forward Voltage

2.85V

Number of Pins

4

Viewing Angle

140 °

Lens Dimensions

0.65 x 0.65 x 0.25 mm

LED Luminosity

40 mcd

Dominant Wavelength

525nm

Standards/Approvals

CIE127-2007, RoHS

Series

KPGB-0607

Automotive Standard

No

COO (Country of Origin):
CN
The Kingbright Bi-Color Surface Mount LED has a Blue source colour devices are MADE with InGaN on Sapphire substrate Light Emitting Diode and the Green source colour devices are MADE with InGaN on Sapphire Light Emitting Diode. There's a need to take care of electrostatic discharge and power surge as they could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

0.65 mm x 0.65 mm SMD LED with 0.25 mm thickness

Low power consumption

Moisture sensitivity level 3

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy