Kingbright 1.95 V LED Surface Mount Surface KPGB-0607 KPGB-0607VWA1SEEKKF-TT

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 10 units)*

$19.08

(exc. GST)

$20.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90$1.908$19.08
100 - 240$1.812$18.12
250 - 490$1.679$16.79
500 - 990$1.545$15.45
1000 +$1.489$14.89

*price indicative

Packaging Options:
RS Stock No.:
218-702
Mfr. Part No.:
KPGB-0607VWA1SEEKKF-TT
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

Package Type

Surface Mount

Maximum Forward Current

50mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

1.95V

Maximum Power Dissipation

35mW

Number of Pins

4

Viewing Angle

140 °

LED Luminosity

165,75,25 mcd

Lens Dimensions

0.65 x 0.65 x 0.25 mm

Standards/Approvals

RoHS, CIE127-2007

Dominant Wavelength

624 nm

Series

KPGB-0607

Automotive Standard

No

COO (Country of Origin):
CN
The Kingbright Bi-Color Surface Mount LED has a source colour devices are MADE with InGaN on Sapphire substrate Light Emitting Diode and the Hyper-Red source colour devices are MADE with AlGaInP on GaAs substrate Light Emitting Diode. There's a need to take care of electrostatic discharge and power surge as they could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

0.65 mm x 0.65 mm SMD LED with 0.25 mm thickness

Low power consumption

Moisture sensitivity level 3

Halogen free

RoHS compliant

Related links