- RS Stock No.:
- 769-3182
- Mfr. Part No.:
- ZFS-10504-RGB
- Brand:
- JKL Components
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$171.43
(exc. GST)
$188.57
(inc. GST)
Units | Per unit |
1 - 9 | $171.43 |
10 - 49 | $165.77 |
50 + | $160.29 |
- RS Stock No.:
- 769-3182
- Mfr. Part No.:
- ZFS-10504-RGB
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
JKL Components ZFS-10504-RGB RGB LED Flexible Ribbon
The ZFS-10540-RGB flexible LED lighting strip, from JKL components, is easy to install and can be cut into shorter segments to suit different applications, such as: accent lighting, cabinet lighting, mood lighting, cove lighting, under cabinet lighting, bookshelf lighting, and display cabinet lighting.
Number of LEDs: 150
LED pitch: 33mm
Input voltage: 12VDC
Current rating: 3A
Viewing angle: 100°
Operating temperature range: -25 to +60°C
Dimensions: 10mm x 5040mm x 2.3mm
Mounting via adhesive tape
LED pitch: 33mm
Input voltage: 12VDC
Current rating: 3A
Viewing angle: 100°
Operating temperature range: -25 to +60°C
Dimensions: 10mm x 5040mm x 2.3mm
Mounting via adhesive tape
Specifications
Attribute | Value |
---|---|
LED Colours | Blue, Green, Red |
Strip Length | 5m |
Voltage Rating | 12V |
Number of LEDs per Metre | 30 |
Flexible/Rigid | Flexible |
Series | ZFS |
Related links
- RS PRO 12V dc RGB LED Strip Light, 5m Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
- RS PRO 24V dc RGB LED Strip Light 1m Length
- RS PRO 12V dc RGB LED Strip Light 1m Length
- RS PRO 12V dc RGB LED Strip Light 5m Length
- RS PRO 24V dc RGB LED Strip Light 5m Length
- ADAFRUIT INDUSTRIES 5V dc RGB LED Strip Light, 500mm Length
- PowerLED 24V RGB LED Strip Light, 500mm Length