RS PRO 12V dc RGB LED Strip Light, 5m Length
- RS Stock No.:
- 176-6772
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$272.84
(exc. GST)
$300.12
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 1 | $272.84 |
2 - 4 | $267.61 |
5 - 9 | $259.13 |
10 - 49 | $252.65 |
50 + | $207.92 |
**price indicative
- RS Stock No.:
- 176-6772
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
LED Colours | Blue, Green, Red | |
Strip Length | 5m | |
Voltage Rating | 12V dc | |
Number of LEDs per Metre | 60 | |
Flexible/Rigid | Flexible | |
Select all | ||
---|---|---|
Brand RS PRO | ||
LED Colours Blue, Green, Red | ||
Strip Length 5m | ||
Voltage Rating 12V dc | ||
Number of LEDs per Metre 60 | ||
Flexible/Rigid Flexible | ||
Related links
- PowerLED 12V dc RGB LED Strip Light, 5m Length
- RS PRO 12V dc RGB LED Strip Light 5m Length
- RS PRO 12V dc RGB LED Strip Light 1m Length
- Intelligent LED Solutions 12V dc RGB LED Strip Light, 2m Length
- RS PRO 12V Blue LED Strip Light, 5m Length
- RS PRO 12V Yellow LED Strip Light, 5m Length
- RS PRO 12V Green LED Strip Light, 5m Length
- RS PRO 12V Red LED Strip Light, 5m Length