Intelligent LED Solutions 23.1V dc White LED Strip, 279mm Length
- RS Stock No.:
- 251-5121
- Distrelec Article No.:
- 303-80-614
- Mfr. Part No.:
- ILS-E214-STWH-0279-SC201-1
- Brand:
- Intelligent LED Solutions
Bulk discount available
Price Each**
$22.99
(exc. GST)
$25.29
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $22.99 |
5 - 9 | $21.83 |
10 - 24 | $20.52 |
25 + | $19.29 |
**price indicative
- RS Stock No.:
- 251-5121
- Distrelec Article No.:
- 303-80-614
- Mfr. Part No.:
- ILS-E214-STWH-0279-SC201-1
- Brand:
- Intelligent LED Solutions
Related links
- Intelligent LED Solutions 23.1V dc White LED Strip, 279mm Length
- Intelligent LED Solutions 23.1V dc Hot White LED Strip, 279mm Length
- Intelligent LED Solutions 23.1V dc Neutral White LED Strip, 279mm Length
- Intelligent LED Solutions 23.1V dc Ultra White LED Strip, 279mm Length
- Intelligent LED Solutions 39.9V dc Hot White 279mm Length
- Intelligent LED Solutions 39.9V dc Flame White 279mm Length
- Intelligent LED Solutions 39.9V dc Hot White 279mm Length
- Intelligent LED Solutions Blue LED Strip Light, 150mm Length