Osram 44V dc Neutral White LED Light Engine, 4000K Colour Temp, 95 mm Length
- RS Stock No.:
- 242-2267
- Mfr. Part No.:
- PL-CP-Z3--2500-740
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-2267
- Mfr. Part No.:
- PL-CP-Z3--2500-740
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Light Engine | |
| LED Colour | Neutral White | |
| Strip Length | 95mm | |
| Strip Width | 39mm | |
| Voltage | 44V dc | |
| Number of LEDs Per Metre | 14 | |
| Colour Temperature | 4000K | |
| IP Rating | IP54 | |
| Series | PrevaLED Compact Z3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Light Engine | ||
LED Colour Neutral White | ||
Strip Length 95mm | ||
Strip Width 39mm | ||
Voltage 44V dc | ||
Number of LEDs Per Metre 14 | ||
Colour Temperature 4000K | ||
IP Rating IP54 | ||
Series PrevaLED Compact Z3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Osram PrevaLED Compact Z3 is a LED module for street lighting. It is an Extremely compact high performance module. It is Suitable for various areas of application thanks to high luminous efficacy. It has Easy electrical connection thanks to standard connectors.
Asymmetric lambertian light distribution
High module efficacy up to 150 lm/W
Over temperature protection (when operated with OT LED power supply with LED set)
Dimmable to 20 % of nominal output power
Very long lifetime (L80 B10) up to 100,000 h (tempe
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Osram 90V dc Neutral White LED Light Engine 110 mm Length
- Osram 128V Neutral White LED Light Engine 110 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 560 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 280 mm Length
- Osram 47.1V dc LED Light Engine 560 mm Length
- Osram 24.6V dc LED Light Engine 280 mm Length












