Osram 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 210-1547
- Mfr. Part No.:
- TF600S-G1-840-05
- Brand:
- Osram
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$325.18
(exc. GST)
$357.70
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $325.18 |
5 - 9 | $315.44 |
10 - 24 | $305.68 |
25 - 49 | $299.19 |
50 + | $292.70 |
- RS Stock No.:
- 210-1547
- Mfr. Part No.:
- TF600S-G1-840-05
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Connector Tool Kits
- Draw Wires & Fish Tapes
- PowerLED 24V dc White LED Strip Light, 5000mm Length