- RS Stock No.:
- 207-0815
- Mfr. Part No.:
- D0-11-28-2-70-F8-20
- Brand:
- PowerLED
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$109.40
(exc. GST)
$120.34
(inc. GST)
Units | Per unit |
1 - 4 | $109.40 |
5 - 9 | $106.32 |
10 - 24 | $102.83 |
25 - 49 | $100.65 |
50 + | $98.47 |
- RS Stock No.:
- 207-0815
- Mfr. Part No.:
- D0-11-28-2-70-F8-20
- Brand:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LED Flexible Tape has 24VDC with 4.8W/M power consumption. A CRI of >80 and 665lm lumen output from 70 LEDs per meter will ensure products are displayed as close to natural light as possible. This LED Flexible tape use such as at shop displays and galleries.
70 LEDs per meter
Colour tone 4000k
IP20
CRI >80
Colour tone 4000k
IP20
CRI >80
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5000mm |
Strip Width | 8mm |
Voltage Rating | 24V dc |
Number of LEDs per Metre | 70 |
Series | Sunpower |