Recently searched

    RS PRO 12V Yellow LED Strip Light, 5m Length

    Bulk discount available

    Subtotal (1 unit)**

    $147.25

    (exc. GST)

    $161.97

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 1$147.25
    2 - 9$143.13
    10 +$117.79

    **price indicative

    RS Stock No.:
    153-3631
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    LED Colours

    Yellow

    Strip Length

    5m

    Strip Width

    8mm

    Voltage Rating

    12V

    Number of LEDs per Metre

    60

    IP Rating

    IP20

    Flexible/Rigid

    Flexible

    Series

    LS

    Related links