- RS Stock No.:
- 123-1037
- Mfr. Part No.:
- ZFS-155000-CW
- Brand:
- JKL Components
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$211.00
(exc. GST)
$232.10
(inc. GST)
Units | Per unit |
1 - 1 | $211.00 |
2 - 4 | $207.29 |
5 + | $202.34 |
- RS Stock No.:
- 123-1037
- Mfr. Part No.:
- ZFS-155000-CW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
JKL Components ZFS-155000 Series LED Flexible Ribbon
The ZFS-155000 LED strip features two rows of LEDs with an impressive 120 LEDs per metre. Therefore it is very bright. The ZDM-01 (769-3189) dimmer is an ideal accessory to control the brightness output.
This flexible LED strip is easy to install into your chosen application. You can cut it at any of the specific cutting points to create shorter strips too.
This flexible LED strip is easy to install into your chosen application. You can cut it at any of the specific cutting points to create shorter strips too.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5m |
Voltage Rating | 12V dc |
Colour Temperature | 6500K |
Flexible/Rigid | Flexible |
Series | ZFS |
Related links
- 1m LED Strip Lights
- JKL Components 12V dc White LED Strip Light 3.3m Length
- JKL Components 12V dc White LED Strip Light, 3284K Colour Temp
- JKL Components 24V dc White LED Strip Light 5m Length
- Sick Distance Distance Sensor 500 → 155000 mm Detection Range Ethernet SSI
- JKL Components 12V dc White LED Strip Light 12mm Length
- JKL Components 12V dc White LED Strip Light 6m Length
- JKL Components 12V White LED Strip Light 5m Length