- RS Stock No.:
- 896-8364
- Mfr. Part No.:
- ZFS-10500-DBW
- Brand:
- JKL Components
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$279.71
(exc. GST)
$307.68
(inc. GST)
Units | Per unit |
1 - 9 | $279.71 |
10 - 49 | $277.76 |
50 + | $276.34 |
- RS Stock No.:
- 896-8364
- Mfr. Part No.:
- ZFS-10500-DBW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
JKL Components ZFS-10500 Series LED Flex Ribbon
The ZFS-10500-DBW from JKL Components is a tuneable white flexible LED strip. It comes in a 5 m strip and consists of two shades of white LEDs mounted side-by-side. The cool white LEDs have a colour temperature of 6475 K while the warm whites are 3284 K.
The ZCTR-05 (896-8367) is an RF wireless controller designed to work with the ZFS-10500-DBW flexible LED ribbon.
The ZCTR-05 (896-8367) is an RF wireless controller designed to work with the ZFS-10500-DBW flexible LED ribbon.
Features of the ZFS-10500-DBW LED strip:
5m flexible LED ribbon
600 LEDs per reel
Voltage: 12 V
Current: 4.2 A
Viewing angle: 120°
ZCTR-05 wireless controller purchased separately
5m flexible LED ribbon
600 LEDs per reel
Voltage: 12 V
Current: 4.2 A
Viewing angle: 120°
ZCTR-05 wireless controller purchased separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 12V dc |
Number of LEDs per Metre | 60 |
Colour Temperature | 3284 K, 6475K |
Flexible/Rigid | Flexible |
Series | ZFS |