Radium 24V White LED Strip, 4000K Colour Temp, 1 m Length
- RS Stock No.:
- 711-432
- Mfr. Part No.:
- RSTA4241
- Brand:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
$16.63
(exc. GST)
$18.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.63 |
*price indicative
- RS Stock No.:
- 711-432
- Mfr. Part No.:
- RSTA4241
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 1m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 320 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Power Per Metre | 5W | |
| Typical Luminous Flux lm/m | 505lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 50mm | |
| Standards/Approvals | CE | |
| Series | LED STRIP 500ZP EH | |
| Select all | ||
|---|---|---|
Brand Radium | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 1m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 320 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Power Per Metre 5W | ||
Typical Luminous Flux lm/m 505lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 50mm | ||
Standards/Approvals CE | ||
Series LED STRIP 500ZP EH | ||
- COO (Country of Origin):
- CN
The Radium LED Strip designed to deliver exceptional lighting solutions for both residential and commercial spaces. With a robust performance output of 505 lumens per metre, this energy-efficient strip provides a bright yet soft illumination at a colour temperature of 4000 K, perfect for creating a warm and inviting atmosphere. Its flexible design allows for easy installation in a variety of settings, and its self-adhesive backing ensures a hassle-free application on most surfaces. Ideal for accent lighting, task illumination, or decorative embellishments, this LED strip combines functionality with sleek aesthetics, making it a versatile choice for any lighting project.
Energy efficient with low power consumption of 5 W per metre
Durable lifespan of up to 50,000 hours which ensuring long-lasting performance
Dimmable functionality with an appropriate driver for customisable brightness
IP20 rating makes it suitable for indoor use in dry locations
High colour rendering index (CRI) of 90 for accurate colour representation
Flexible nature allows for easy installation in various configurations
Manufactured with 320 LEDs per metre for uniform light distribution
Self-adhesive backing simplifies mounting and installation
Operates on a safe 24V DC power supply
Available in a sleek 10 mm width and 2.2 mm height for discrete placement
Related links
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V White LED Strip 3000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 10000 mm Length
- Radium 24V Blue Red 2700k Colour Temp, 1000 mm Length
- Radium 24V White LED Strip 5000 mm Length
