LEDVANCE 33 W Rectangular LED Panel Light, White, 4000K, L 1.195 m W 295mm
- RS Stock No.:
- 896-003
- Mfr. Part No.:
- 4099854513244
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$1,133.23
(exc. GST)
$1,246.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,133.23 |
*price indicative
- RS Stock No.:
- 896-003
- Mfr. Part No.:
- 4099854513244
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 1.195m | |
| Width | 295mm | |
| Luminous Flux | 4320lm | |
| Housing Material | Aluminium | |
| Number of Lamps | 1 | |
| Depth | 34mm | |
| Lamp Shape | Rectangular | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Luminous Efficacy | 130Lm/W | |
| Power | 33W | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 240V | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Series | PL Cmft | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 1.195m | ||
Width 295mm | ||
Luminous Flux 4320lm | ||
Housing Material Aluminium | ||
Number of Lamps 1 | ||
Depth 34mm | ||
Lamp Shape Rectangular | ||
Lamp Supplied Yes | ||
Colour White | ||
Colour Temperature 4000K | ||
Luminous Efficacy 130Lm/W | ||
Power 33W | ||
Minimum Operating Temperature -10°C | ||
Voltage 240V | ||
Lifespan 100000h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Series PL Cmft | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire provides efficient lighting solutions optimised for indoor environments. It combines Advanced technology with robust functionality, ensuring reliable performance across various settings.
Offers a luminous efficacy of 130 lm/W for energy efficiency
Complies with protection class II ensuring safety in usage
Features a color temperature of 4000 K, providing cool white light
Integrated with IoT-ready technology, compatible with Zigbee smart systems
Designed with a long lifespan of 70,000 hours at L80/B10 ratings
