LEDVANCE 28 W Square LED Panel Light, White, 4000K, L 595 mm W 595mm

N

This image is representative of the product range

Subtotal (1 unit)*

$251.38

(exc. GST)

$276.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.38

*price indicative

RS Stock No.:
895-869
Mfr. Part No.:
4058075849488
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Type

LED

Product Type

LED Panel Light

Length

595mm

Luminous Flux

3360lm

Width

595mm

Housing Material

Steel

Number of Lamps

1

Depth

34mm

Lamp Shape

Square

Lamp Supplied

Yes

Colour

White

Colour Temperature

4000K

Luminous Efficacy

120Lm/W

Power

28W

Voltage

240V

Lifespan

75000h

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UKCA

Series

PL Comp

IP Rating

IP20, IP40

COO (Country of Origin):
CN
The LEDVANCE luminaire provides efficient lighting for various indoor environments, featuring a sleek design suited for recessed or suspended mounting. It combines functionality with modern aesthetics, making it Ideal for performance-driven spaces.

Delivers luminous efficacy of 120 lm/W for superior energy efficiency

Utilises a polystyrene diffuser offering TP(a) rating for safety

Built with an extruded aluminium frame ensuring durability

Features lifetime ratings of up to 75,000 hours at 25 °C

Maximises glare reduction with UGR <lt/> 19 for comfortable lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy