LEDVANCE 28 W Square LED Panel Light, White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 895-868
- Mfr. Part No.:
- 4058075849464
- Brand:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
$252.78
(exc. GST)
$278.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.78 |
*price indicative
- RS Stock No.:
- 895-868
- Mfr. Part No.:
- 4058075849464
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 3360lm | |
| Housing Material | Steel | |
| Depth | 34mm | |
| Number of Lamps | 1 | |
| Lamp Shape | Square | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Power | 28W | |
| Luminous Efficacy | 120Lm/W | |
| Lifespan | 75000h | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 240V | |
| Maximum Operating Temperature | 40°C | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UKCA | |
| Series | PL Comp | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 3360lm | ||
Housing Material Steel | ||
Depth 34mm | ||
Number of Lamps 1 | ||
Lamp Shape Square | ||
Lamp Supplied Yes | ||
Colour White | ||
Colour Temperature 4000K | ||
Power 28W | ||
Luminous Efficacy 120Lm/W | ||
Lifespan 75000h | ||
Minimum Operating Temperature -10°C | ||
Voltage 240V | ||
Maximum Operating Temperature 40°C | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UKCA | ||
Series PL Comp | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire offers Advanced lighting solutions with high versatility for various indoor environments. Designed for recessed or suspended installation, it provides energy-efficient illumination while maintaining aesthetic appeal.
Selectable CCT (Multi Colour) options in 3000K and 4000K
Low flicker light enables comfortable Visual conditions
Energy savings with system efficacy of up to 120 lm/W
Durable extruded aluminium frame with a polystyrene diffuser
External driver allows for easy installation and enhanced flexibility
Lifetime of up to 50,000 hours at rated conditions
