LEDVANCE 36 W Square LED Panel Light, White, 4000K, L 595 mm W 595mm

N

Subtotal (1 unit)*

$1,457.40

(exc. GST)

$1,603.14

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,457.40

*price indicative

RS Stock No.:
895-797
Mfr. Part No.:
4099854514555
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Panel Light

Lamp Type

LED

Length

595mm

Luminous Flux

5040lm

Width

595mm

Housing Material

Aluminium

Depth

34mm

Number of Lamps

1

Lamp Supplied

Yes

Lamp Shape

Square

Colour Temperature

4000K

Colour

White

Luminous Efficacy

140Lm/W

Power

36W

Minimum Operating Temperature

-10°C

Lifespan

100000h

Voltage

240V

Maximum Operating Temperature

50°C

IP Rating

IP54

Standards/Approvals

UKCA

Series

PL Prot

COO (Country of Origin):
CN
The LEDVANCE luminaire delivers high-performance lighting solutions tailored for modern environments, effectively catering to diverse applications with its Advanced ZigBee 3.0 technology and robust design.

Designed for easy installation with tool-free electrical connections

Provides up to 5040 lm of high lumen output for enhanced brightness

Equipped with IP54 protection, showcasing suitability for demanding applications

Achieves energy savings of up to 140 lm/W through efficient system efficacy

Customisable panel options available to meet specific user requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy