LEDVANCE 33 W Square LED Panel Light, White, 6500K, L 595 mm W 595mm

N

This image is representative of the product range

Subtotal (1 unit)*

$986.05

(exc. GST)

$1,084.66

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$986.05

*price indicative

RS Stock No.:
895-793
Mfr. Part No.:
4099854513756
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Type

LED

Product Type

LED Panel Light

Length

595mm

Luminous Flux

4320lm

Width

595mm

Housing Material

Aluminium

Depth

34mm

Number of Lamps

1

Lamp Supplied

Yes

Lamp Shape

Square

Colour

White

Colour Temperature

6500K

Luminous Efficacy

130Lm/W

Power

33W

Voltage

240V

Lifespan

100000h

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Series

PL Cmft

IP Rating

IP20, IP40

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The LEDVANCE luminaire offers a versatile lighting solution designed for recessed ceiling systems, delivering effective illumination in various indoor environments while seamlessly integrating ZigBee technology for enhanced control.

Suitable for DIRECT EASY / VIVARES Zigbee and other Zigbee 3.0 Light Management Systems

Tool-free electrical connection via push button connector facilitates installation

Extended services, including energy monitoring and remote maintenance, available with Zigbee versions

Energy efficient with a high system efficacy of up to 130 lm/W

External driver offers installation flexibility and low flicker light output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy