LEDVANCE 33 W Square LED Panel Light, White, 4000K, L 595 mm W 595mm

N

This image is representative of the product range

Subtotal (1 unit)*

$1,070.32

(exc. GST)

$1,177.35

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,070.32

*price indicative

RS Stock No.:
895-792
Mfr. Part No.:
4099854513718
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Panel Light

Lamp Type

LED

Length

595mm

Width

595mm

Luminous Flux

4320lm

Housing Material

Aluminium

Number of Lamps

1

Depth

34mm

Lamp Shape

Square

Lamp Supplied

Yes

Colour

White

Colour Temperature

4000K

Power

33W

Luminous Efficacy

130Lm/W

Lifespan

100000h

Voltage

240V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Series

PL Cmft

IP Rating

IP20, IP40

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The LEDVANCE luminaire offers efficient lighting solutions, designed primarily for recessed mounting in various indoor settings, ensuring optimum illumination while enhancing aesthetic appeal.

Energy-efficient with a luminous efficacy of 130 lm/W

Long lifespan of 70,000 hours at L80/B10 for sustained performance

Compatible with Zigbee 3.0 for smart lighting control

Tool-free electrical connection via push button connector

High glare reduction with UGR <lt/> 19 for Visual comfort

Robust aluminium frame and polystyrene diffuser for durability

Versatile design suitable for various mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy