LEDVANCE 33 W Square LED Panel Light, White, 4000K, L 595 mm W 595mm

N

This image is representative of the product range

Subtotal (1 unit)*

$986.05

(exc. GST)

$1,084.66

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$986.05

*price indicative

RS Stock No.:
895-791
Mfr. Part No.:
4099854513695
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Type

LED

Product Type

LED Panel Light

Length

595mm

Width

595mm

Luminous Flux

4320lm

Housing Material

Aluminium

Number of Lamps

1

Depth

34mm

Lamp Shape

Square

Lamp Supplied

Yes

Colour

White

Colour Temperature

4000K

Power

33W

Luminous Efficacy

130Lm/W

Voltage

240V

Lifespan

100000h

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Series

PL Cmft

Standards/Approvals

UKCA

IP Rating

IP20, IP40

COO (Country of Origin):
CN
The LEDVANCE recessed luminaire designed for energy-efficient indoor lighting, utilising Advanced technology to provide excellent illumination while seamlessly fitting into various ceiling systems.

Nominal wattage of 33.00 W ensures effective energy usage

Luminous efficacy reaches up to 130 lm/W for optimal brightness

Built-in Zigbee 3.0 technology enables seamless integration with smart lighting systems

Durable aluminium frame with a lightweight polystyrene cover ensures long-lasting performance

Adjustable dimming range from 1% to 100% allows for customised light settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy