PLP2-6MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 916-8739
- Mfr. Part No.:
- PLP2-6MM
- Brand:
- Bivar
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.816
(exc. GST)
$0.898
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.816 | $8.16 |
100 - 290 | $0.81 | $8.10 |
300 - 590 | $0.802 | $8.02 |
600 + | $0.793 | $7.93 |
*price indicative
- RS Stock No.:
- 916-8739
- Mfr. Part No.:
- PLP2-6MM
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar PLP2 Series LED Light Pipes
The PLP2 series, from Bivar, are a family of rigid light pipes. They are panel mounted (front) with a 3mm round lens. The PLP2 series have a low profile face which makes them ideal for narrow applications where space may be llimited. The PLP2 are available in a range of lengths.
Features of the PLP2 series:
Rigid light pipes for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
Rigid light pipes for front panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 6mm |
Dimensions | 3.3 (Dia.) x 6mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
LED Included | No |
Columns | 1 |
Lens Colour | Clear |
Inner Diameter | 2.8mm |
Outer Diameter | 3.3mm |
Series | PLP2 |
Configuration Rows x Columns | 1 x 1 |
Related links
- PLPC3-6MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC1-6MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLW5-6MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLP2-100 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLP2-625 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLP2-1000 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLP2-375 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLP2-1200 Bivar, Panel Mount LED Light Pipe, Clear Round Lens