Mentor GmbH Vertical 4-Way Straight Rigid LED Light Pipe Clear
- RS Stock No.:
- 879-6481
- Mfr. Part No.:
- 1296.4124
- Brand:
- Mentor GmbH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.11
(exc. GST)
$24.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.422 | $22.11 |
| 25 - 45 | $4.346 | $21.73 |
| 50 + | $4.266 | $21.33 |
*price indicative
- RS Stock No.:
- 879-6481
- Mfr. Part No.:
- 1296.4124
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 10.5mm | |
| Orientation | Straight | |
| Mount Type | Vertical | |
| Number of Ways | 4 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 4 | |
| Light Pipe Shape | Rectangular | |
| Outside Diameter | 2.2mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 10.5mm | ||
Orientation Straight | ||
Mount Type Vertical | ||
Number of Ways 4 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 4 | ||
Light Pipe Shape Rectangular | ||
Outside Diameter 2.2mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
Vertical Light Guides, 1 Row - Rectangular (Bargraph)
This family of vertical light guides, from MENTOR, consist of one row of light pipes. These light guides are ideal for use in bargraph displays with a minimum of 4 displays. The rectangular heads are parallel to the printed board on the front panel. This range of single level light guides is available in single or multiple column arrays with up to 10 sections. Some of the light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
Designed for bargraph displays
Rectangular heads
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
- RS Stock No. 8796487
- Mfr. Part No. 1296.4114
Each (In a Pack of 5)
$9.702
- RS Stock No. 1707764
- Mfr. Part No. 1296.4124
Each (In a Bag of 100)
$6.74
- RS Stock No. 8796469
- Mfr. Part No. 1274.1010
Each (In a Pack of 10)
$1.372
- RS Stock No. 1707760
- Mfr. Part No. 1274.1010
Each (In a Bag of 100)
$1.316
Related links
- 1296.4124 Mentor GmbH Vertical 4-Way Straight Rigid LED Light Pipe Clear
- Mentor GmbH Vertical 4-Way Straight Rigid LED Light Pipe Clear
- 1296.4114 Mentor GmbH Vertical 4-Way Straight Rigid LED Light Pipe Clear
- Mentor GmbH Vertical 4-Way Straight Rigid LED Light Pipe Clear, 2 mm
- 1296.7014 Mentor GmbH Vertical 4-Way Straight Rigid LED Light Pipe Clear, 2 mm
- 1296.7114 Mentor GmbH Vertical 4-Way Straight Rigid LED Light Pipe Clear, 2 mm
- Mentor GmbH Vertical 10-Way Straight Rigid LED Light Pipe Clear
- Mentor GmbH Vertical 1-Way Straight Rigid LED Light Pipe Clear, Yellow









