Mentor GmbH Vertical 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- RS Stock No.:
- 879-6232
- Mfr. Part No.:
- 1216.1003
- Brand:
- Mentor GmbH
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.35
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.53
(exc. GST)
$20.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.706 | $18.53 | - |
| 15 - 20 | $3.616 | $18.08 | $1.35 |
| 25 + | $3.558 | $17.79 | $3.70 |
*price indicative
- RS Stock No.:
- 879-6232
- Mfr. Part No.:
- 1216.1003
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 45mm | |
| Orientation | Straight | |
| LED Colour | Yellow | |
| Mount Type | Vertical | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Rod | |
| Outside Diameter | 3mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 45mm | ||
Orientation Straight | ||
LED Colour Yellow | ||
Mount Type Vertical | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Rod | ||
Outside Diameter 3mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
Vertical Light Guides, 1 Row - Round
This family of vertical light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm, 3 mm or 5 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 20 sections. Some of these light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
Round heads
1 x rows
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Related links
- 1216.1003 Mentor GmbH Vertical 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH Vertical 10-Way Straight Rigid LED Light Pipe Clear 3 mm
- Mentor GmbH Vertical 10-Way Straight Rigid LED Light Pipe Clear 2 x 5 mm
- 1274.1020 Mentor GmbH Vertical 10-Way Straight Rigid LED Light Pipe Clear 2 x 5 mm
- 1272.1020 Mentor GmbH Vertical 10-Way Straight Rigid LED Light Pipe Clear 3 mm
- Mentor GmbH Vertical 4-Way Straight Rigid LED Light Pipe Clear
- Mentor GmbH Vertical 10-Way Straight Rigid LED Light Pipe Clear
- Mentor GmbH Vertical 4-Way Straight Rigid LED Light Pipe Clear, 2 mm
