Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- RS Stock No.:
- 879-6471
- Mfr. Part No.:
- 1274.1030
- Brand:
- Mentor GmbH
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$27.82
(exc. GST)
$30.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $2.782 | $27.82 |
| 30 - 40 | $2.712 | $27.12 |
| 50 + | $2.67 | $26.70 |
*price indicative
- RS Stock No.:
- 879-6471
- Mfr. Part No.:
- 1274.1030
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 44.5mm | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| LED Colour | Yellow | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Flat | |
| Inside Diameter | 4mm | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 5.2mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 44.5mm | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
LED Colour Yellow | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Flat | ||
Inside Diameter 4mm | ||
Number of Light Pipes 1 | ||
Outside Diameter 5.2mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
The Mentor GmbH straight light guides are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal inject face which will SIT in close proximity to the LED, at a 45° angle. The front panel light guides are MADE using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, Planar or Counter bore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control.
IP68 waterproof
Inject face: diagonal 45°
LL-Material: clear PC UL94
Ambient temperature: -40°C to +85°C
Variety of dimensions
Range of head shapes
Related links
- Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1282.3000 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1293.1301 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
