Mentor GmbH Press-In 2-Way Right Angle Rigid LED Light Pipe Clear
- RS Stock No.:
- 879-6087
- Distrelec Article No.:
- 304-44-643
- Mfr. Part No.:
- 1280.1010
- Brand:
- Mentor GmbH
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.39
(exc. GST)
$16.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 410 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $1.539 | $15.39 | - |
| 30 - 40 | $1.501 | $15.01 | 2% |
| 50 + | $1.479 | $14.79 | 3% |
*price indicative
- RS Stock No.:
- 879-6087
- Distrelec Article No.:
- 304-44-643
- Mfr. Part No.:
- 1280.1010
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 14mm | |
| Orientation | Right Angle | |
| Mount Type | Press-In | |
| Number of Ways | 2 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 2 | |
| Outside Diameter | 3.05mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 2 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 14mm | ||
Orientation Right Angle | ||
Mount Type Press-In | ||
Number of Ways 2 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Number of Light Pipes 2 | ||
Outside Diameter 3.05mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 2 x 1 | ||
- COO (Country of Origin):
- DE
Horizontal Light Guides, 2 Row - Round
This family of horizontal light guides, from MENTOR, consist of two rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single column or multiple column arrays with up to 20 heads. Some of the light guides within this range use a screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Round heads
2 x rows
1 to 10 columns
Clear plastic package
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
- RS Stock No. 1707638
- Mfr. Part No. 1280.1010
Each (In a Bag of 100)
$1.302
- RS Stock No. 8796217
- Mfr. Part No. 1278.1004
Each (In a Pack of 10)
$1.978
- RS Stock No. 8796065
- Mfr. Part No. 1271.1010
Each (In a Pack of 10)
$2.009
- RS Stock No. 8796112
- Mfr. Part No. 1296.2013
Each (In a Pack of 5)
$3.194
Related links
- 1280.1010 Mentor GmbH Press-In 2-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 8-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 20-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 40-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 4-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 30-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH Press-In 8-Way Right Angle Rigid LED Light Pipe Clear, 3 mm









