Mentor GmbH Press-In 8-Way Right Angle Rigid LED Light Pipe Clear

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$44.00

(exc. GST)

$48.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 12$22.00$44.00
14 - 24$21.76$43.52
26 +$21.38$42.76

*price indicative

RS Stock No.:
879-6175
Mfr. Part No.:
1296.1024
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Orientation

Right Angle

Length

15.7mm

Mount Type

Press-In

Number of Ways

8

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Dome

Number of Light Pipes

40

Outside Diameter

1.95mm

Standards/Approvals

UL94

Configuration Rows x Columns

4 x 2

COO (Country of Origin):
DE

Horizontal Light Guides, 4 Row - Round


This family of horizontal light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of quad-level light guides is available in single column or multiple column arrays with up to 40 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.

Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:

Round heads

4 x rows

1 to 10 columns

PC clear UL94 light pipe

PC black UL94 screen

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Each (In a Bag of 50)
$16.176
Each (In a Pack of 5)
$5.192
Each (In a Pack of 5)
$4.194
Each (In a Pack of 5)
$3.194

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy