Mentor GmbH Press-In 20-Way Right Angle Rigid LED Light Pipe Clear

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.38

(exc. GST)

$20.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 295 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 25 November 2026
  • Plus 300 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$3.676$18.38
25 - 45$3.582$17.91
50 +$3.528$17.64

*price indicative

RS Stock No.:
879-6093
Mfr. Part No.:
1296.2012
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Right Angle

Length

11.85mm

Mount Type

Press-In

Number of Ways

20

LED Included

No

Lens Colour

Clear

Number of Light Pipes

20

Light Pipe Shape

Dome

Outside Diameter

1.95mm

Standards/Approvals

UL94

Configuration Rows x Columns

2 x 1

COO (Country of Origin):
DE

Horizontal Light Guides, 2 Row - Round


This family of horizontal light guides, from MENTOR, consist of two rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single column or multiple column arrays with up to 20 heads. Some of the light guides within this range use a screen to prevent radiation when using a combination of different colours.

Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:

Round heads

2 x rows

1 to 10 columns

Clear plastic package

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Each (In a Bag of 100)
$2.144
Each (In a Pack of 5)
$2.714
Each (In a Pack of 5)
$5.258
Each (In a Pack of 10)
$1.793

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy