PLP5-2-750 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Diffused, Red, Blue, Green, Yellow, 5 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.00

(exc. GST)

$5.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.00$5.00
25 - 45$0.978$4.89
50 - 245$0.948$4.74
250 - 495$0.924$4.62
500 +$0.904$4.52

*price indicative

Packaging Options:
RS Stock No.:
713-4759
Mfr. Part No.:
PLP5-2-750
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

20.3mm

Orientation

Straight

Lens Size

5 mm

Mount Type

Panel Mount

LED Colour

Diffused, Red, Blue, Green, Yellow

Number of Ways

1

LED Included

No

Lens Colour

Clear

Number of Light Pipes

1

Inside Diameter

4mm

Outside Diameter

5mm

Standards/Approvals

IP54, UL94V-0

Configuration Rows x Columns

1 x 1

Series

PLP5-2

COO (Country of Origin):
CN

Bivar PLP5-2 Series LED Light Pipe


The PLP5-2 series from Bivar are a family of rigid LED light pipes featuring a 5 mm round lens. They come with a clear, diffused or smoked (black) lens option. PLP5-2 light pipes are mounted by press-fitting through the front of the panel.

Available in a range of different length options the PLP5-2 light pipes are MADE using a polycarbonate. These light pipes offer quality light distribution and greater ESD protection, making them suitable for a range of applications.

Rigid light pipe for front panel mounting

Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs

Provides uniform panel aesthetics and reduces assembly time

Clear lens suitable for all LED colours

Easy press-fit installation

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are Ideal for design flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy