RHD-1640-F9P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear, Black, 9 mm
- RS Stock No.:
- 233-2836
- Mfr. Part No.:
- RHD-1640-F9P67PR
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.77
(exc. GST)
$15.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $13.77 |
| 10 - 24 | $13.36 |
| 25 - 49 | $12.94 |
| 50 + | $12.58 |
*price indicative
- RS Stock No.:
- 233-2836
- Mfr. Part No.:
- RHD-1640-F9P67PR
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Vertical | |
| Length | 41.5mm | |
| Lens Size | 9 mm | |
| Mount Type | Panel | |
| LED Colour | Black | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RHD-1640 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Vertical | ||
Length 41.5mm | ||
Lens Size 9 mm | ||
Mount Type Panel | ||
LED Colour Black | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Standards/Approvals RoHS | ||
Series RHD-1640 | ||
- COO (Country of Origin):
- CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 41.5mm and it colour is clear.
IP67 rating
Related links
- RHD-1640-F9P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 9 mm
- RHD-1640-F9PZ67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 9 mm
- RHD-2140-F9P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 9 mm
- RHD-1140-F9P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 9 mm
- RHD-1390-F9P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 9 mm
- RHD-1890-F9P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 9 mm
- RHD-2390-F9P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 9 mm
- RHD-1140-F9PZ67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 9 mm
