RHD-0900-3500-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear, Black, 9 mm
- RS Stock No.:
- 233-2659
- Mfr. Part No.:
- RHD-0900-3500-F9P67PR
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-2659
- Mfr. Part No.:
- RHD-0900-3500-F9P67PR
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Mount Type | Panel | |
| Number of Ways | 1 | |
| Orientation | Right Angle | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Lens Colour | Clear | |
| LED Colour | Black | |
| Lens Size | 9 mm | |
| LED Included | No | |
| Length | 88.8 mm | |
| Light Pipe Shape | Round | |
| Series | RHD-0900 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Mount Type Panel | ||
Number of Ways 1 | ||
Orientation Right Angle | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Lens Colour Clear | ||
LED Colour Black | ||
Lens Size 9 mm | ||
LED Included No | ||
Length 88.8 mm | ||
Light Pipe Shape Round | ||
Series RHD-0900 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 88.8mm and it colour is clear.
IP67 rating
Related links
- RHD-0900-3500-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-1100-3500-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-0700-3500-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-0900-2500-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-0900-1500-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-0900-3000-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-0900-2000-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-0900-3500-F9PZ67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
