RHD-0900-2000-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear, Black, 9 mm
- RS Stock No.:
- 233-2607
- Mfr. Part No.:
- RHD-0900-2000-F9P67PR
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.80
View bulk pricing optionsSubtotal (1 unit)*
$15.75
(exc. GST)
$17.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.75 | - |
| 10 - 24 | $15.27 | $4.80 |
| 25 - 49 | $14.83 | $23.00 |
| 50 + | $14.40 | $67.50 |
*price indicative
- RS Stock No.:
- 233-2607
- Mfr. Part No.:
- RHD-0900-2000-F9P67PR
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 50.7mm | |
| Orientation | Right Angle | |
| Lens Size | 9 mm | |
| Mount Type | Panel | |
| LED Colour | Black | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RHD-0900 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 50.7mm | ||
Orientation Right Angle | ||
Lens Size 9 mm | ||
Mount Type Panel | ||
LED Colour Black | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Standards/Approvals RoHS | ||
Series RHD-0900 | ||
- COO (Country of Origin):
- CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 50.7mm and it colour is clear.
IP67 rating
Related links
- RHD-0900-2000-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-0900-2500-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-0900-1500-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-0900-3000-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-0900-3500-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-0700-2000-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-1100-2000-F9P67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
- RHD-0900-2000-F9PZ67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Clear 9 mm
