RHD-0900-2500-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked, Black, 9 mm
- RS Stock No.:
- 233-2629
- Mfr. Part No.:
- RHD-0900-2500-F9PS67PR
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-2629
- Mfr. Part No.:
- RHD-0900-2500-F9PS67PR
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 63.4mm | |
| Orientation | Right Angle | |
| Lens Size | 9 mm | |
| LED Colour | Black | |
| Mount Type | Panel | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Smoked | |
| Light Pipe Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RHD-0900 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 63.4mm | ||
Orientation Right Angle | ||
Lens Size 9 mm | ||
LED Colour Black | ||
Mount Type Panel | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Smoked | ||
Light Pipe Shape Round | ||
Standards/Approvals RoHS | ||
Series RHD-0900 | ||
- COO (Country of Origin):
- CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 63.4mm and it colour is smoked.
IP67 rating
Related links
- RHD-0900-2500-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-1100-2500-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-0700-2500-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-0900-3000-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-0900-2000-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-0900-1500-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-0900-3500-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-1100-2000-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
