LPV3-1750FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 175-6833
- Mfr. Part No.:
- LPV3-1750FP
- Brand:
- Bivar
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$17.13
(exc. GST)
$18.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.426 | $17.13 |
*price indicative
- RS Stock No.:
- 175-6833
- Mfr. Part No.:
- LPV3-1750FP
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Straight | |
| Length | 10.9mm | |
| Lens Size | 3 mm | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Flat | |
| Outside Diameter | 2.9mm | |
| Standards/Approvals | 94V-0 | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | LPV3 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Straight | ||
Length 10.9mm | ||
Lens Size 3 mm | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Flat | ||
Outside Diameter 2.9mm | ||
Standards/Approvals 94V-0 | ||
Configuration Rows x Columns 1 x 1 | ||
Series LPV3 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Vertical, Board Mount, 3mm Flat Lens, Height 1.750 in. (44.5mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome
Related links
- Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- LPV3-0500FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- LPV3-1250FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- LPV3-2000FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- LPV3-0750FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- LPV3-0400FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm LED Included included
- Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm LED Included included
- LPV3-1500FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear
