LPV3-1250FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 175-6809
- Mfr. Part No.:
- LPV3-1250FP
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-6809
- Mfr. Part No.:
- LPV3-1250FP
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 10.9mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Flat | |
| Outside Diameter | 2.9mm | |
| Standards/Approvals | 94V-0 | |
| Series | LPV3 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 10.9mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Flat | ||
Outside Diameter 2.9mm | ||
Standards/Approvals 94V-0 | ||
Series LPV3 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Vertical, Board Mount, 3mm Flat Lens, Height 1.250 in. (31.8mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome
- RS Stock No. 1756724
- Mfr. Part No. LPV3-2000FP
Each (In a Pack of 5)
$3.106
- RS Stock No. 1756757
- Mfr. Part No. LPV3-0500FP
Each (In a Pack of 5)
$2.804
- RS Stock No. 1756833
- Mfr. Part No. LPV3-1750FP
Each (In a Pack of 5)
$3.426
- RS Stock No. 1756833P
- Mfr. Part No. LPV3-1750FP
Each (Supplied in a Bag)
$3.426
Related links
- Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- LPV3-1750FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- LPV3-0500FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- LPV3-2000FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- LPV3-0750FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- LPV3-0400FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm LED Included included
- Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm LED Included included
- LPV3-1500FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear











