LPV2-0500FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- RS Stock No.:
- 175-6730
- Mfr. Part No.:
- LPV2-0500FP
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-6730
- Mfr. Part No.:
- LPV2-0500FP
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 10.9mm | |
| Lens Size | 2 mm | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Flat | |
| Outside Diameter | 2mm | |
| Standards/Approvals | 94V-0 | |
| Series | LPV2 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 10.9mm | ||
Lens Size 2 mm | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Flat | ||
Outside Diameter 2mm | ||
Standards/Approvals 94V-0 | ||
Series LPV2 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Vertical, Board Mount, 2mm Flat Lens, Height 0.500 in. (12.7mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome
Related links
- Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- LPV2-1500FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- LPV2-0400FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- LPV2-0600FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- LPV2-1000FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 2 mm LED Included included
- Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 2 mm LED Included included
- Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- LPV3-0500FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
