Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 2 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-6663
Mfr. Part No.:
LPV2-0500FP
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

10.9mm

Orientation

Straight

Lens Size

2 mm

Mount Type

Through Hole

Number of Ways

1

Lens Colour

Clear

Light Pipe Shape

Flat

Number of Light Pipes

1

Outside Diameter

2mm

Standards/Approvals

94V-0

Configuration Rows x Columns

1 x 1

Series

LPV2

COO (Country of Origin):
CN
Light Pipe, Rigid, Vertical, Board Mount, 2mm Flat Lens, Height 0.500 in. (12.7mm)

Material: Polycarbonate Clear

Black Adapter with Light Bleed Protection

Lens Diameter: 2mm, 3mm, 4mm

Lens Style: Flat, Dome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy