LPV2-0350FP Bivar, Through Hole LED Light Pipe, Clear Flat Lens

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-6660
Mfr. Part No.:
LPV2-0350FP
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Vertical

Orientation

Straight

Length

10.9mm

Dimensions

10.9 x 6 x 8.9mm

Mounting Type

Through Hole

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

2mm

Series

LPV2

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN
Light Pipe, Rigid, Vertical, Board Mount, 2mm Flat Lens, Height 0.350 in. (8.9mm)

Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy