Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.54

(exc. GST)

$9.39

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 20$0.854$8.54
30 - 40$0.834$8.34
50 +$0.82$8.20

*price indicative

RS Stock No.:
174-9855
Mfr. Part No.:
PLP5-375
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

17.6mm

Orientation

Straight

Lens Size

5 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Clear

Number of Light Pipes

1

Inside Diameter

4mm

Light Pipe Shape

Round

Outside Diameter

5mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLP5

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Rear), 5mm Round Lens, Round Face, .375 in.

Material: Polycarbonate Clear

Dome Face and Rear Mounting

Vertical Light Pipe Press Fit Securely into Panel

Dual Lens Geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy