PLP5-375 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9737
Mfr. Part No.:
PLP5-375
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Orientation

Straight

Length

17.6mm

Lens Size

5 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Clear

Inside Diameter

4mm

Light Pipe Shape

Round

Number of Light Pipes

1

Outside Diameter

5mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLP5

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Rear), 5mm Round Lens, Round Face, .375 in.

Material: Polycarbonate Clear

Dome Face and Rear Mounting

Vertical Light Pipe Press Fit Securely into Panel

Dual Lens Geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy