- RS Stock No.:
- 174-9701
- Mfr. Part No.:
- PLW5-250
- Brand:
- Bivar
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$1.971
(exc. GST)
$2.168
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $1.971 | $197.10 |
200 - 300 | $1.922 | $192.20 |
400 + | $1.893 | $189.30 |
*price indicative |
- RS Stock No.:
- 174-9701
- Mfr. Part No.:
- PLW5-250
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Panel Mount (Front), 5mm Wide Capture Lens, .250 in.
Material: Polycarbonate , Clear
Newly Designed Lower Body Provides Stronger Light Capture
Micro-Lens Retains and Focuses Light for a Brighter Emittance
Eliminates Light Bleed
Press Fit for Simple Installation
Newly Designed Lower Body Provides Stronger Light Capture
Micro-Lens Retains and Focuses Light for a Brighter Emittance
Eliminates Light Bleed
Press Fit for Simple Installation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Orientation | Straight |
Length | 7.7mm |
Dimensions | 5 Dia. x 7.7mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Inner Diameter | 1.8mm |
Outer Diameter | 5mm |
Series | PLW5 |
Configuration Rows x Columns | 1 x 1 |