1296.4004 Mentor GmbH PCB 4-Way Straight Rigid LED Light Pipe Clear, Mixed Colour
- RS Stock No.:
- 170-7705
- Mfr. Part No.:
- 1296.4004
- Brand:
- Mentor GmbH
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $30.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$605.50
(exc. GST)
$666.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $6.055 | $605.50 | - |
| 200 - 300 | $5.903 | $590.30 | $30.40 |
| 400 + | $5.813 | $581.30 | $96.80 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
$12.36
(exc. GST)
$13.60
(inc. GST)
- RS Stock No.:
- 170-7705
- Mfr. Part No.:
- 1296.4004
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 7.7mm | |
| Mount Type | PCB | |
| LED Colour | Mixed Colour | |
| Number of Ways | 4 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Outside Diameter | 1.95mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 1 x 4 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 7.7mm | ||
Mount Type PCB | ||
LED Colour Mixed Colour | ||
Number of Ways 4 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Outside Diameter 1.95mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 1 x 4 | ||
- COO (Country of Origin):
- DE
Vertical Light Guides, 1 Row - Round
This family of vertical light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm, 3 mm or 5 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 20 sections. Some of these light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
Round heads
1 x rows
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Related links
- Mentor GmbH PCB 4-Way Straight Rigid LED Light Pipe Clear, Mixed Colour
- 1296.2004 Mentor GmbH PCB 4-Way Straight Rigid LED Light Pipe Clear 2 mm
- Mentor GmbH PCB 4-Way Straight Rigid LED Light Pipe Clear 2 mm
- Mentor GmbH PCB 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1294.1001 Mentor GmbH PCB 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1296.7012 Mentor GmbH PCB 2-Way Straight Rigid LED Light Pipe Clear, 2 mm
- 1294.1003 Mentor GmbH PCB 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1294.1002 Mentor GmbH PCB 1-Way Straight Rigid LED Light Pipe Clear, Yellow

